9-1879335-0

Heilind Number:AMP9-1879335-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879335-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 182R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879335-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:182 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879335-0

Detailed Description

Enhance your electronic projects with this precision resistor, designed for high-performance applications. With a resistance of 182 Ω and a tolerance of 1%, it ensures accurate and reliable operation. The thin film element and solder termination type guarantee durability and stability, even under demanding conditions. Measuring just 1.55 x .8 x .45 mm, it's perfect for surface mount installation, saving space without compromising on power. Rated for 50 V and .063 W, it's suitable for a wide range of circuitry. Trust in its quality for efficient and effective electronic design.