| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879335-2 |
| Size Code: | 0603 |
| Tolerance: | 1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 191 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879335-2 |
9-1879335-2
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, a crucial component for maintaining accurate circuit performance. Measuring a compact 1.55 x 0.8 x 0.45 mm in size with a 0603 code, this thin film resistor offers a resistance of 191 ohms with a tight tolerance of 1%. Its power rating of 0.063 W and rated voltage of 50 V make it suitable for a variety of applications. Featuring solder termination for easy surface mount installation, this resistor is designed to meet high-quality standards with a low temperature coefficient of 50PPM. A reliable choice for demanding environments, it is RoHS compliant, aligning with environmental regulations. Upgrade your circuitry with this essential component from our Surface Mount Resistors collection.

