9-1879335-7

Heilind Number:AMP9-1879335-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879335-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 215R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879335-7
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:215 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879335-7

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor. Measuring 1.55 x .8 x .45 mm and featuring a thin film element type, this surface mount component offers a resistance of 215 Ω with a tight tolerance of 1%. Ideal for high-precision applications, it can handle a power rating of .063 W at a rated voltage of 50 V. With solder termination, installation is a breeze. This resistor, part of our Surface Mount Resistors line, is a reliable choice for ensuring accurate and stable electronic systems. Please note that it is not RoHS compliant.