9-1879335-8

Heilind Number:AMP9-1879335-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879335-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 221R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879335-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:221 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879335-8

Detailed Description

Enhance circuit performance with our precision CPF 0603 surface mount resistor. Featuring a thin film element, this resistor offers a stable resistance of 221 ohms with a tight tolerance of 1%. Its compact 0603 size makes it suitable for space-constrained applications, and with a power rating of 0.063 W and a rated voltage of 50 V, it ensures reliable operation. The solder termination type facilitates easy installation on PCBs, while its low temperature coefficient of 50PPM ensures consistent performance across a wide range of operating conditions. Trust in the quality and precision of our surface mount resistor for your electronic design needs.