9-1879336-1

Heilind Number:AMP9-1879336-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879336-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2K0 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879336-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879336-1

Detailed Description

Enhance your circuitry with precision and reliability using our CPF 0603 surface mount resistor. With a resistance of 2 KΩ, 1% tolerance, and a power rating of .063 W, it ensures consistent performance in demanding applications. This thin film resistor, measuring 1.55 x .8 x .45 mm, is designed for space-efficient mounting on PCBs. Operating at a rated voltage of 50 V and with RoHS compliance, it meets international quality standards for environmental responsibility. Trust in its solder termination and 50PPM temperature coefficient for secure, long-lasting connections. Whether for industrial or commercial use, this component from our Surface Mount Resistors range guarantees high performance and durability.