9-1879336-3

Heilind Number:AMP9-1879336-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1879336-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2K1 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879336-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.1 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879336-3

Detailed Description

Enhance circuit efficiency with our CPF 0603 precision resistor, offering a resistance of 2.1 KΩ with a tight tolerance of 1%. Designed for surface mount installation, this thin film element ensures reliable performance in a compact 1.55 x .8 x .45 mm package. Operating at a power rating of .063 W and a rated voltage of 50 V, it suits various electronic applications demanding high precision. With RoHS compliance and two solder termination points, it guarantees environmental sustainability and ease of assembly. Upgrade to this high-quality component from our Surface Mount Resistors range for optimal performance in your projects.