9-1879336-7

Heilind Number:AMP9-1879336-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879336-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2K32 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879336-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.32 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879336-7

Detailed Description

Enhance precision in your electronic projects with this high-quality CPF 0603 resistor. Featuring a resistance of 2.32 KΩ with a tight tolerance of 1% and a low temperature coefficient of 50PPM, it ensures accurate performance even in demanding applications. The thin film element design guarantees reliability, while the solder termination type allows for easy surface mount installation. With a power rating of .063 W and a rated voltage of 50 V, this resistor is suitable for a wide range of circuitry. Compact in size at 1.55 x .8 x .45 mm, it's a perfect choice for space-constrained designs. Trust in its quality, as it's RoHS compliant and part of our Surface Mount Resistors collection.