9-1879337-1

Heilind Number:AMP9-1879337-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879337-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 21K5 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879337-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:21.5 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879337-1

Detailed Description

Enhance circuit performance with our precision Resistors, offering a resistance of 21.5 KΩ with a tight tolerance of 1%. These compact 0603-sized components feature a power rating of .063 W and are designed for surface mount installation, ensuring seamless integration into your electronic systems. The thin film element technology guarantees high accuracy and stability, while the rated voltage of 50 V provides reliable operation. With RoHS compliance, you can trust in the quality and environmental responsibility of our products. Ideal for a variety of applications, these resistors are essential for maintaining signal integrity and efficiency in your designs.