9-1879337-6

Heilind Number:AMP9-1879337-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879337-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 24K3 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879337-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:24.3 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879337-6

Detailed Description

Enhance circuit efficiency with this precision resistor, designed for high-performance applications. Measuring 0603 in size, it offers a resistance of 24.3 KΩ with a tolerance of 1%, ensuring accurate and reliable operation. With a power rating of .063 W and a rated voltage of 50 V, it is suitable for various electronic systems. Featuring thin film technology and solder termination, it guarantees stable connectivity and performance. Measuring 1.55 x .8 x .45 mm, this surface mount resistor is compact and easy to integrate. Ideal for demanding environments, it offers a dependable solution for your electronic design needs.