9-1879337-7

Heilind Number:AMP9-1879337-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879337-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 24K9 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879337-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:24.9 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879337-7

Detailed Description

Enhance circuit precision with this CPF 0603 surface mount resistor. Featuring a resistance of 24.9 KΩ with a tight tolerance of 1%, this thin film precision resistor ensures accurate signal management. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers reliable performance in various applications. With solder termination and compact dimensions of 1.55 x .8 x .45 mm, it is easy to integrate onto PCBs. Non-RoHS compliant, this component is ideal for projects that require meticulous resistance control.