9-1879338-2

Heilind Number:AMP9-1879338-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879338-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 237K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879338-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:237 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879338-2

Detailed Description

Enhance circuit performance with our precision CPF 0603 resistor, boasting a resistance of 237 KΩ with a tight 1% tolerance for reliable operation. This thin film component is designed for surface mount installation, featuring solder termination for easy assembly. With a power rating of .063 W and a rated voltage of 50 V, it ensures efficient and consistent performance in various electronic applications. Measuring just 1.55 x .8 x .45 mm, it's compact yet powerful, making it ideal for space-constrained designs. Trust in its high-quality construction and 50PPM temperature coefficient for stable and accurate resistance values. Elevate your projects with this essential component in Surface Mount Resistors.