9-1879338-6

Heilind Number:AMP9-1879338-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879338-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 261K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879338-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:261 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879338-6

Detailed Description

Enhance circuit precision with this CPF 0603 thin film precision resistor. Designed for surface mount installation, it offers a resistance of 261 KΩ with a tight 1% tolerance, ensuring accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a variety of applications. This RoHS-compliant resistor measures 1.55 x .8 x .45 mm, making it compact yet efficient. Trust in its quality for optimal electronic performance.