9-1879338-8

Heilind Number:AMP9-1879338-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879338-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 274K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879338-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:274 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879338-8

Detailed Description

Enhance your circuitry with this high-precision CPF 0603 resistor, offering a resistance of 274K ohms with a tight 1% tolerance. Crafted with a thin film element, it guarantees high accuracy and stability in performance. Its compact 0603 size and surface mount termination make it seamlessly integrated into your designs. With a power rating of .063W and a rated voltage of 50V, it is suitable for a wide range of applications. RoHS non-compliant. Upgrade your electronic projects with this essential component.