9-1879338-9

Heilind Number:AMP9-1879338-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879338-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 280K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879338-9
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:280 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879338-9

Detailed Description

Enhance circuit precision with this CPF 0603 280K 1% resistor. Featuring a thin film element, it offers accurate resistance of 280 KΩ with a tight tolerance of 1%. The surface-mount design and solder termination make it easy to install, while its low power rating of .063 W and rated voltage of 50 V ensure reliable performance. With dimensions of 1.55 x .8 x .45 mm, it's suitable for compact electronic applications. Perfect for maintaining signal integrity and stability, this resistor is a valuable component in electronic design and prototyping projects. Non-RoHS compliant.