9-1879350-0

Heilind Number:AMP9-1879350-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879350-0
ECAD Model:
3D Model

Description:

RR01 5% 1K1 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879350-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1.1 KΩ
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP9-1879350-0

Detailed Description

Upgrade your electronic projects with the RR01 5% 1K1 AMMO Resistor. This high-quality through-hole resistor boasts a power rating of 1 W and a resistance of 1.1 KΩ, ensuring reliable performance in various applications. With a rated voltage of 350 V and a tolerance of 5%, it provides precise and consistent results. The axial leaded design and tinned copper leads make for easy and secure installation. Crafted with a metal film element and a temperature coefficient of ±300 ppm/°C, this resistor guarantees stability and durability. Suitable for a wide range of uses, it is an essential component for any electronics enthusiast or professional. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your circuits with the RR01 resistor.