9-1879350-9

Heilind Number:AMP9-1879350-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879350-9
ECAD Model:
3D Model

Description:

RR01 5% 2K7 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879350-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:2.7 KΩ
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP9-1879350-9

Detailed Description

Enhance circuit performance with our RR01 Metal Film Resistor. This high-quality component boasts a 2.7 KΩ resistance with a 5% tolerance, ensuring precise operation. With a power rating of 1 W and a rated voltage of 350 V, it's suitable for a wide range of applications. The axial leaded design with tinned copper terminations makes for easy installation. Measuring 6.8 x 2.6 mm, it's compact yet powerful. Its ±300 ppm/°C temperature coefficient guarantees stability in varying environmental conditions. Trust in its reliability, as it's constructed with durable metal film material. For through-hole mounting, this resistor is a dependable choice. Compliant with RoHS regulations, it's also environmentally friendly. Elevate your electronic projects with the RR01 Resistor.