9-1879352-7

Heilind Number:AMP9-1879352-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879352-7
ECAD Model:
3D Model

Description:

RR02 5% 3K3 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879352-7
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:3.3 KΩ
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP9-1879352-7

Detailed Description

Enhance your circuitry with our RR02 5% 3K3 AMMO resistor, designed for reliable performance in various applications. With a power rating of 2W and a resistance of 3.3 KΩ, this axial leaded component is capable of handling up to 500V. Its compact 9 x 3.5mm dimensions make it easy to integrate, while the metal film element ensures precision and stability. Tolerance of 5% and temperature coefficient of ±300 ppm/°C guarantee accuracy even in demanding environments. Featuring tinned copper leads for efficient connectivity, this resistor is a valuable addition to your electronics toolkit.