9-1879354-2

Heilind Number:AMP9-1879354-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879354-2
ECAD Model:
3D Model

Description:

RR03 5% 2K0 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879354-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:2 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP9-1879354-2

Detailed Description

Enhance your circuitry with the RR03 5% 2K0 AMMO resistor, a reliable component designed for optimal performance. With a power rating of 3W and a rated voltage of 750V, this axial leaded resistor is suitable for a wide range of applications. The tinned copper leads ensure secure and durable connections, while the metal film element offers precision and stability. Featuring a resistance of 2KΩ with a tolerance of 5%, this resistor guarantees accurate and consistent results. Its compact dimensions of 15 x 5mm make it easy to integrate into your projects, and with a temperature coefficient of ±300 ppm/°C, it maintains its performance even in varying environmental conditions. Trust in the quality of this resistor for your through-hole assembly needs.