9-1879354-4

Heilind Number:AMP9-1879354-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879354-4
ECAD Model:
3D Model

Description:

RR03 5% 2K4 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879354-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:2.4 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP9-1879354-4

Detailed Description

Enhance your electronic circuits with the RR03 5% 2K4 AMMO resistor. This axial leaded component boasts a power rating of 3W and a resistance of 2.4KΩ, making it ideal for various applications. With a rated voltage of 750V and a tolerance of 5%, it ensures reliable performance. The metal film element and tinned copper leads guarantee durability and efficient conductivity. Measuring 15 x 5mm, it's compact yet powerful. Whether you're working on a DIY project or professional equipment, this resistor, with its ±300 ppm/°C temperature coefficient, offers precision and stability. Join the ranks of satisfied users who benefit from its quality and RoHS compliance. Upgrade your setup with this reliable through-hole resistor.