9-1879354-8

Heilind Number:AMP9-1879354-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879354-8
ECAD Model:
3D Model

Description:

RR03 5% 3K6 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879354-8
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:3.6 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP9-1879354-8

Detailed Description

Enhance your electronic circuitry with the RR03 5% 3K6 AMMO through-hole resistor. With a power rating of 3W and a resistance of 3.6 KΩ, this component ensures reliable performance in demanding applications. Its metal film construction and ±300 ppm/°C temperature coefficient guarantee precision and stability. Measuring 15 x 5mm, it's compact yet robust, suitable for a wide range of projects. The tinned copper leads provide secure connections, while its 750V rated voltage allows for versatile use. A vital component for any electronics enthusiast or professional, this resistor complies with RoHS standards, making it environmentally friendly. Upgrade your designs with this high-quality through-hole resistor.