| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879377-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 6.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879377-3 |
9-1879377-3
| Heilind Number: | AMP9-1879377-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879377-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH0805 5% power resistor. Featuring a 6.2 KΩ resistance and a power rating of 0.33 W, this surface mount component is designed for reliable operation in various applications. With a rated voltage of 150 V and a compact 0805 size, it offers space-saving efficiency. The thick film element ensures durability, while solder termination allows for easy installation. RoHS compliant for environmental responsibility, this resistor is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


