9-1879377-6

Heilind Number:AMP9-1879377-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879377-6
ECAD Model:
3D Model

Description:

CRGH0805 5% 8K2 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879377-6
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:8.2 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP9-1879377-6

Detailed Description

Enhance your electronic projects with our CRGH0805 5% Power Resistor, boasting a resistance of 8.2 KΩ and a power rating of .33 W. Designed for surface mount applications, this component is both compact and efficient, measuring just 2 x 1.25 x .55 mm. With a rated voltage of 150 V, it ensures reliable performance in various circuit configurations. Crafted with thick film technology, it guarantees precision and durability, while its solder termination offers easy installation. Ideal for a range of applications, this resistor is a must-have for any electronics enthusiast or professional. Rest assured, it complies with RoHS regulations, aligning with our commitment to environmental responsibility. Elevate your designs with the efficiency and quality of our Surface Mount Resistors collection.