| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879377-7 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 9.1 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879377-7 |
9-1879377-7
| Heilind Number: | AMP9-1879377-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879377-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our CRGH0805 power resistor. Featuring a 5% tolerance and a resistance value of 9.1 KΩ, this reliable component is designed for high-performance applications. With a power rating of 0.33 W and a maximum voltage of 150 V, it ensures optimal functionality. The surface mount design, measuring 2 x 1.25 x .55 mm, offers convenient installation. Crafted with thick film technology, it guarantees durability and precision. Perfect for various industrial and electronic projects, this resistor is a must-have for any engineering toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


