| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879377-9 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 11 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879377-9 |
9-1879377-9
| Heilind Number: | AMP9-1879377-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879377-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 5% thick film power resistor, boasting a 0.33W power rating and 11 KΩ resistance. Designed for surface mount applications and rated for up to 150V, it ensures efficient power management in compact electronic devices. With a compact 0805 size and solder termination, installation is a breeze. Trust in its high-quality construction for reliable performance in a variety of electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


