9-1879417-3

Heilind Number:AMP9-1879417-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1879417-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R13 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879417-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.13 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879417-3

Detailed Description

Enhance precision in your electronic projects with this ultra-compact CPF 0603 thin film resistor. Boasting a low resistance of 1.13 Ω with a remarkable tolerance of 0.1% and a power rating of .063 W, it ensures accurate and stable performance. Operating at a rated voltage of 50 V, this surface mount resistor is designed for high-reliability applications. With its small form factor measuring just 1.55 x .8 x .45 mm, it's perfect for space-constrained designs. Trust in its quality construction, featuring solder terminations and RoHS compliance, making it a sustainable choice for your circuitry. Partner with this component for optimal efficiency and precision in your projects.