9-1879417-7

Heilind Number:AMP9-1879417-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879417-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R24 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879417-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.24 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879417-7

Detailed Description

Enhance precision in your electronic designs with this Surface Mount Resistor. Measuring at 0603 in size, it offers a power rating of .063 W and a resistance of 1.24 Ω with a tolerance of .1%. Operating at a rated voltage of 50 V, it ensures reliable performance, while its thin film element type guarantees accuracy. With a low temperature coefficient of 25ppm, it is ideal for applications requiring stable resistance values over a wide range of temperatures. Its compact dimensions of 1.55 x .8 x .45 mm and surface mount termination make it easy to integrate into your circuit board. Upgrade to this high-quality component for optimal efficiency in your electronic systems.