| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879417-8 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 1.27 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879417-8 |
9-1879417-8
Specifications
Detailed Description
Enhance precision in your electronic circuits with this ultra-compact surface mount resistor. Measuring just 1.55 x .8 x .45 mm, it's perfect for space-constrained applications. With a power rating of .063 W and a resistance of 1.27 Ω, this thin film resistor offers exceptional performance. Boasting a tolerance of .1% and a low temperature coefficient of 25ppm, it ensures reliable and accurate operation. Featuring solder termination and a rated voltage of 50 V, it's suitable for a wide range of circuit designs. RoHS compliant and supplied in a 5K reel, it's an eco-friendly and convenient choice for your project.

