9-1879494-0

Heilind Number:AMP9-1879494-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879494-0
ECAD Model:
3D Model

Description:

CRGH0603 5% 5K1 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879494-0
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:5.1 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP9-1879494-0

Detailed Description

Enhance your electronic projects with our CRGH0603 5% power resistor, boasting a 5.1 KΩ resistance and a power rating of 0.2 W. Designed for surface mount applications, this compact component measures 1.6 x .8 x .45 mm, making it ideal for space-constrained projects. With a rated voltage of 50V and a thick film element, it ensures reliable performance in a variety of circuit designs. Trust in its solder termination type for easy installation and its 5% tolerance for precise resistance control. Whether you're a hobbyist or a professional, this resistor is a must-have for your kit. Rest assured, it complies with RoHS standards, reflecting our commitment to environmentally friendly manufacturing practices. Elevate your projects with the quality and performance of our surface mount resistors.