| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879494-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 7.5 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879494-4 |
9-1879494-4
| Heilind Number: | AMP9-1879494-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879494-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 5% 7K5 0.2W Power Resistor. Designed for optimal performance in surface mount applications, this resistor boasts a power rating of 0.2 W and a resistance of 7.5 KΩ, ensuring reliable operation in a variety of electronic devices. With a compact 0603 size and thick film element, it offers efficient power dissipation and durability. Its solder termination and compliance with RoHS regulations make it easy to integrate into your projects while meeting environmental standards. Trust in the quality and precision of this Surface Mount Resistor for seamless electronic design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


