| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879494-5 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 8.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879494-5 |
9-1879494-5
| Heilind Number: | AMP9-1879494-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879494-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0603 5% power resistor, offering a resistance of 8.2 KΩ and a power rating of .2 W. Designed for surface mount applications, this compact component measures 1.6 x .8 x .45 mm, making it ideal for space-constrained environments. With a rated voltage of 50 V, it ensures reliable performance in various circuit configurations. Crafted with thick film technology, it guarantees precision and durability, while its solder termination type simplifies installation. Trust in its quality for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


