| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879494-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 9.1 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879494-6 |
9-1879494-6
| Heilind Number: | AMP9-1879494-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879494-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0603 5% power resistor, boasting a resistance of 9.1 KΩ and a power rating of 0.2W. Specially designed for surface mount applications, this compact component measures just 1.6 x .8 x .45 mm, making it ideal for space-constrained projects. With a rated voltage of 50V and thick film element construction, it ensures reliable performance in various electronic setups. Each resistor features solder termination for easy installation, and with RoHS compliance, you can trust in its eco-friendly production. Elevate your designs with the precision and quality of our Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


