| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879497-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 5.6 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879497-1 |
9-1879497-1
| Heilind Number: | AMP9-1879497-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879497-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 5% 5K6 0.5W power resistor. This surface mount component boasts a resistance of 5.6 KΩ and a rated voltage of 200 V, making it a reliable choice for various applications. With a compact 1206 size and solder termination, it's easy to integrate into your design. The thick film element ensures durability and performance, while the 5% tolerance allows for precision in your setups. Trust in this high-quality resistor for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


