| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879499-1 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 5.6 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879499-1 |
9-1879499-1
| Heilind Number: | AMP9-1879499-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879499-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 5% 5K6 1W Surface Mount Resistor. This robust power resistor, with a resistance of 5.6 KΩ and a power rating of 1 W, is designed for high-performance applications. Its compact 2010 size and surface mount termination make it easy to integrate, while its thick film element ensures durability. With a tolerance of 5% and a rated voltage of 200 V, it offers reliable and precise operation. RoHS compliant and meticulously crafted, it guarantees both quality and environmental responsibility. Elevate your electronic designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


