9-1879499-8

Heilind Number:AMP9-1879499-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879499-8
ECAD Model:
3D Model

Description:

CRGH2010 5% 11K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879499-8
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:11 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP9-1879499-8

Detailed Description

Enhance circuit performance with our CRGH2010 5% 11K 1W power resistor. Designed for surface mount installation, this compact component measures 5 x 2.5 x .55 mm, making it ideal for space-constrained applications. With a resistance of 11 KΩ and a rated voltage of 200 V, it ensures reliable operation in demanding environments. The thick film element construction guarantees durability, while the solder termination type simplifies assembly. RoHS compliant and offering a tolerance of 5%, this resistor is a high-quality solution for precision electronic systems. Upgrade your designs with the power and efficiency of our Surface Mount Resistors collection.