| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879501-3 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 6.8 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879501-3 |
9-1879501-3
| Heilind Number: | AMP9-1879501-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879501-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2512 5% 6K8 2W Power Resistor. This high-quality component, featuring a thick film element, offers a resistance of 6.8 KΩ and a power rating of 2 W, making it suitable for a wide range of applications. With a rated voltage of 250 V and surface mount termination, it ensures reliable performance and easy installation. Its compact dimensions of 6.35 x 3.2 x .55 mm make it space-efficient, while the 5% tolerance guarantees precision in your designs. Whether used in industrial machinery or consumer electronics, this RoHS-compliant resistor is a dependable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


