9-1879501-7

Heilind Number:AMP9-1879501-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879501-7
ECAD Model:
3D Model

Description:

CRGH2512 5% 10K 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879501-7
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP9-1879501-7

Detailed Description

Enhance your electronic circuits with the CRGH2512 5% 10K 2W power resistor. This compact 2512 size chip resistor, with dimensions of 6.35 x 3.2 x .55 mm, offers reliable performance in a surface mount design. Featuring a thick film element, it ensures durability and precision in resistance, rated at 10 KΩ with a tolerance of 5%. With a power rating of 2 W and a maximum voltage of 250 V, it is suitable for a wide range of applications. The solder termination type and RoHS compliance make it easy to integrate into your projects, guaranteeing both quality and environmental responsibility. Trust in this Surface Mount Resistor for efficient and effective circuitry.