| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879503-3 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 90.9 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879503-3 |
9-1879503-3
| Heilind Number: | AMP9-1879503-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879503-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 90R9 0.2W power resistor. Measuring 1.6 x .8 x .45 mm, this surface mount component offers reliable performance with a resistance of 90.9 Ω and a power rating of .2 W. Ideal for applications requiring precision, it features a tolerance of 1% and thick film technology. With a rated voltage of 50 V, it ensures robust operation. Solder termination and surface mount mounting style make for easy integration. Trust in this high-quality resistor for efficient and accurate circuitry, perfect for a variety of electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


