9-1879503-5

Heilind Number:AMP9-1879503-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879503-5
ECAD Model:
3D Model

Description:

CRGH0603 1% 95R3 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879503-5
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:95.3 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879503-5

Detailed Description

Enhance circuit performance with our CRGH0603 1% 95.3Ω 0.2W power resistor. Designed for precision, this surface-mount component boasts a compact 0603 size and features thick film technology for reliable operation. With a rated voltage of 50V, it offers robust performance in a variety of applications. The solder termination ensures easy installation, while the 1% tolerance guarantees accurate resistance values. RoHS compliant and measuring just 1.6 x 0.8 x 0.45 mm, this resistor is the perfect choice for space-constrained designs that demand high-quality, high-performance components. Incorporate it into your projects for efficient and dependable operation.