| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879503-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 102 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879503-8 |
9-1879503-8
| Heilind Number: | AMP9-1879503-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879503-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% 102Ω 0.2W power resistor. Designed for surface mount applications, this compact and reliable component measures just 1.6 x 0.8 x 0.45 mm. Its thick film element ensures durability and accuracy, with a 1% tolerance for precise operation. With a rated voltage of 50V, it's suitable for a variety of electronic devices. Trust in its solder termination for secure connectivity. Non-RoHS compliant. Upgrade your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


