| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879503-9 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 105 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879503-9 |
9-1879503-9
| Heilind Number: | AMP9-1879503-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879503-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% Power Resistor. Measuring at a compact 0603 size, this surface-mount component boasts a power rating of 0.2W and a resistance of 105 ohms, making it ideal for precision circuitry. With a tolerance of 1% and thick film element type, it ensures reliable and accurate performance. Its solder termination type and small dimensions of 1.6 x 0.8 x 0.45 mm facilitate easy installation in tight spaces. Operating at a rated voltage of 50V, it's suitable for various applications. Crafted with quality in mind, this resistor is a must-have for any electronic enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


