| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879504-0 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 909 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879504-0 |
9-1879504-0
| Heilind Number: | AMP9-1879504-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879504-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% 909R 0.2W Power Resistor, a compact yet powerful component designed for surface mount applications. With a resistance of 909 Ω and a tolerance of 1%, this thick film resistor offers reliable performance in a small 1.6 x .8 x .45 mm package. Suitable for a rated voltage of 50 V, it is ideal for various electronic devices. Featuring solder termination and RoHS compliance, this resistor is easy to install and environmentally friendly. Upgrade your projects with this high-quality Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


