| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879504-1 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 931 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879504-1 |
9-1879504-1
| Heilind Number: | AMP9-1879504-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879504-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% surface mount power resistor. With a resistance of 931 ohms and a power rating of 0.2W, it ensures reliable operation in various electronic applications. This compact 0603-sized component, measuring just 1.6 x 0.8 x 0.45mm, features a thick film element and solder termination for easy installation. Meeting stringent quality standards, it offers a tolerance of 1% and a rated voltage of 50V. Ideal for demanding environments, this resistor is a dependable choice for precision engineering.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


