| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879504-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 953 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879504-2 |
9-1879504-2
| Heilind Number: | AMP9-1879504-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879504-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our CRGH0603 1% power resistor, offering a resistance of 953 ohms and a power rating of 0.2W. This compact 0603 size component, measuring 1.6 x .8 x .45 mm, is ideal for surface mount applications. Crafted with a thick film element, it ensures reliable performance with a tolerance of 1%. With a rated voltage of 50V, it guarantees robust operation in various circuit setups. Upgrade your designs with this high-quality component, essential for precision engineering in the realm of passives and resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


