9-1879504-4

Heilind Number:AMP9-1879504-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879504-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGH0603 1% 1K0 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879504-4
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:1 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879504-4

Detailed Description

Enhance your electronic projects with our CRGH0603 1% 1K0 0.2W Power Resistor. Designed for precise resistance of 1 KΩ and a power rating of .2 W, this surface mount resistor guarantees reliable performance. With a compact 0603 size and solder termination, it's easy to integrate onto PCBs. Operating at a rated voltage of 50 V, it's suitable for a wide range of applications. Crafted with thick film technology and boasting a tolerance of 1%, it ensures accuracy in resistance values. RoHS compliant and measuring just 1.6 x .8 x .45 mm, this component meets stringent environmental standards while offering space-saving benefits. Trust in the quality and efficiency of our Surface Mount Resistors for your electronic needs.