| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879504-5 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.02 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879504-5 |
9-1879504-5
| Heilind Number: | AMP9-1879504-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879504-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 1K02 0.2W Power Resistor. This compact surface mount component, boasting a resistance of 1.02 KΩ and a power rating of .2 W, is designed for precision performance in a variety of applications. With a tolerance of 1% and thick film element type, it ensures reliable and accurate operation. Measuring just 1.6 x .8 x .45 mm, it's ideal for space-constrained designs. Its solder termination and surface mount mounting style make for easy installation, while its 50 V rated voltage guarantees versatility. Upgrade your circuitry with this high-quality resistor, a must-have for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


