| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879504-7 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.07 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879504-7 |
9-1879504-7
| Heilind Number: | AMP9-1879504-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879504-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0603 power resistor, boasting a 1% tolerance and a resistance of 1.07 KΩ. This compact 0603 size chip resistor, with a power rating of 0.2W and a maximum voltage of 50V, is ideal for surface mount applications. Utilizing thick film technology, it ensures reliable performance in a miniature 1.6 x .8 x .45 mm package. With RoHS compliance and two solder terminations, it offers both environmental responsibility and ease of installation. Upgrade your designs with this high-quality component, perfect for a wide range of electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


