| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879504-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.1 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879504-8 |
9-1879504-8
| Heilind Number: | AMP9-1879504-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879504-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of our CRGH0603 1% 1K1 0.2W power resistor. Designed for surface mount applications, this resistor boasts a resistance of 1.1 KΩ and a rated voltage of 50 V, making it ideal for a variety of circuitry. With a tolerance of 1% and dimensions of 1.6 x .8 x .45 mm, it offers accurate performance in a compact package. Trust in its thick film element and solder termination for durable connectivity. Perfect for a range of applications, this resistor is a valuable addition to any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


