9-1879505-1

Heilind Number:AMP9-1879505-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879505-1
ECAD Model:
3D Model

Description:

CRGH0603 1% 10K 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879505-1
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879505-1

Detailed Description

Enhance circuit performance with our CRGH0603 power resistor, meticulously crafted for precision and reliability. This 0603-sized component boasts a 10 KΩ resistance with a 1% tolerance, ensuring accurate operation in diverse applications. Its .2 W power rating and 50 V rated voltage make it ideal for demanding tasks, while the surface mount design guarantees easy installation. Crafted with thick film technology, this resistor guarantees efficient power handling, with two solder terminations for secure connectivity. Compact in size at 1.6 x .8 x .45 mm, it's the perfect solution for space-constrained projects. Rest assured, our product complies with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your electronic designs with our Surface Mount Resistors – the epitome of quality and performance.