| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879506-0 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 105 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879506-0 |
9-1879506-0
| Heilind Number: | AMP9-1879506-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879506-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% 105K 0.2W Power Resistor. Designed for precision, this surface mount component boasts a resistance of 105 KΩ, ensuring reliable operation in a variety of applications. With a power rating of .2 W and a tolerance of 1%, it delivers consistent and accurate performance. The compact 0603 size and solder termination make it easy to integrate into your design. RoHS compliant and rated for 50V, this thick film resistor is a dependable choice for demanding environments. Trust in its quality and efficiency for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


