9-1879507-4

Heilind Number:AMP9-1879507-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879507-4
ECAD Model:
3D Model

Description:

CRGH0603 1% 56R 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879507-4
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:56 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Chip Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879507-4

Detailed Description

Enhance circuit performance with the CRGH0603 1% 56Ω 0.2W Surface Mount Chip Resistor. Engineered with precision, this miniature resistor is designed for reliable operation in compact electronic applications. Measuring just 1.6 x 0.8 x 0.45 mm, it offers space-saving efficiency without compromising on functionality. With a power rating of 0.2W and a tolerance of 1%, it ensures accurate and stable resistance in diverse circuit setups. The thick film element construction guarantees durability, while the solder termination type simplifies installation. Rated for 50V, it provides robust performance in demanding environments. Ideal for use in various electronic devices, this resistor is a vital component for achieving optimal circuit functionality.